Parametric Equivalent

ECW-FE2W475Q5 | |
|---|---|
DigiKey Part Number | P124933-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FE2W475Q5 |
Description | CAP FILM 4.7UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FE2W475Q5 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.610" W (31.00mm x 15.50mm) |
Part Status Active | Height - Seated (Max) 1.024" (26.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 84V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 450V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FE2W475QD | Panasonic Industry | 106 | P124934-ND | 1,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,18200 € | 11,82 € |
| 50 | 0,95680 € | 47,84 € |
| 150 | 0,85253 € | 127,88 € |
| 600 | 0,75947 € | 455,68 € |
| 1.050 | 0,73104 € | 767,59 € |
| 2.550 | 0,69418 € | 1.770,16 € |
| 5.100 | 0,67112 € | 3.422,71 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |


