
ECW-FE2W475PD | |
|---|---|
DigiKey Part Number | P124932-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FE2W475PD |
Description | CAP FILM 4.7UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FE2W475PD Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.610" W (31.00mm x 15.50mm) |
Part Status Active | Height - Seated (Max) 1.024" (26.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 84V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 450V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,21500 € | 12,15 € |
| 50 | 0,98520 € | 49,26 € |
| 100 | 0,91420 € | 91,42 € |
| 500 | 0,79396 € | 396,98 € |
| 1.000 | 0,75674 € | 756,74 € |
| 2.500 | 0,71744 € | 1.793,60 € |
| 5.000 | 0,69374 € | 3.468,70 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

