
ECW-FE2W335PD | |
|---|---|
DigiKey Part Number | P124928-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FE2W335PD |
Description | CAP FILM 3.3UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FE2W335PD Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.925" (23.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 84V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 450V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FE2W335P5 | Panasonic Industry | 192 | P124927-ND | 1,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,00700 € | 10,07 € |
| 50 | 0,80820 € | 40,41 € |
| 200 | 0,69640 € | 139,28 € |
| 600 | 0,63410 € | 380,46 € |
| 1.000 | 0,61108 € | 611,08 € |
| 2.600 | 0,57592 € | 1.497,39 € |
| 5.000 | 0,55675 € | 2.783,75 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

