
ECW-FE2W225PL | |
|---|---|
DigiKey Part Number | P124924-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FE2W225PL |
Description | CAP FILM 2.2UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FE2W225PL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.433" W (31.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.846" (21.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 84V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 450V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,83100 € | 8,31 € |
| 50 | 0,66060 € | 33,03 € |
| 200 | 0,56480 € | 112,96 € |
| 600 | 0,51143 € | 306,86 € |
| 1.000 | 0,49169 € | 491,69 € |
| 2.600 | 0,46156 € | 1.200,06 € |
| 5.000 | 0,44513 € | 2.225,65 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

