
ECW-FE2W155PL | |
|---|---|
DigiKey Part Number | P124920-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FE2W155PL |
Description | CAP FILM 1.5UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FE2W155PL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.354" W (31.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.768" (19.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 84V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 450V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,70000 € | 7,00 € |
| 50 | 0,55200 € | 27,60 € |
| 300 | 0,44973 € | 134,92 € |
| 600 | 0,42215 € | 253,29 € |
| 1.200 | 0,39943 € | 479,32 € |
| 2.700 | 0,37791 € | 1.020,36 € |
| 5.100 | 0,36414 € | 1.857,11 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

