
ECW-FE2J474JA | |
|---|---|
DigiKey Part Number | 10-ECW-FE2J474JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FE2J474JA |
Description | CAP FILM 0.47UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FE2J474JA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FA2J474J | Panasonic Industry | 107 | PCF1574-ND | 0,84000 € | Parametric Equivalent |
| ECW-FA2J474J4 | Panasonic Industry | 435 | 10-ECW-FA2J474J4CT-ND | 1,10000 € | Parametric Equivalent |
| ECW-FE2J474J | Panasonic Industry | 705 | P19162-ND | 0,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52400 € | 5,24 € |
| 50 | 0,40700 € | 20,35 € |
| 100 | 0,37080 € | 37,08 € |
| 600 | 0,30453 € | 182,72 € |
| 1.200 | 0,28663 € | 343,96 € |
| 3.000 | 0,26771 € | 803,13 € |
| 5.400 | 0,25790 € | 1.392,66 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

