
ECW-FE2J224PD | |
|---|---|
DigiKey Part Number | P124904-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FE2J224PD |
Description | CAP FILM 0.22UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FE2J224PD Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.531" (13.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 141V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FE2J224P5 | Panasonic Industry | 830 | P124903-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40700 € | 4,07 € |
| 50 | 0,31200 € | 15,60 € |
| 100 | 0,28260 € | 28,26 € |
| 700 | 0,22537 € | 157,76 € |
| 1.400 | 0,21147 € | 296,06 € |
| 2.800 | 0,20003 € | 560,08 € |
| 5.600 | 0,19061 € | 1.067,42 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

