
ECW-FD2W824J4 | |
|---|---|
DigiKey Part Number | PCF1586CT-ND - Cut Tape (CT) PCF1586TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W824J4 |
Description | CAP FILM 0.82UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W824J4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.283" W (17.50mm x 7.20mm) | |
Height - Seated (Max) | 0.606" (15.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44900 € | 4,49 € |
| 50 | 0,34520 € | 17,26 € |
| 100 | 0,31340 € | 31,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,26308 € | 105,23 € |
| 800 | 0,24554 € | 196,43 € |
| 1.200 | 0,23675 € | 284,10 € |
| 2.000 | 0,22702 € | 454,04 € |
| 2.800 | 0,22133 € | 619,72 € |
| 4.000 | 0,21585 € | 863,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

