
ECW-FD2W824J4 | |
|---|---|
DigiKey Part Number | PCF1586CT-ND - Cut Tape (CT) PCF1586TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W824J4 |
Description | CAP FILM 0.82UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W824J4 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.689" L x 0.283" W (17.50mm x 7.20mm) |
Part Status Active | Height - Seated (Max) 0.606" (15.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44400 € | 4,44 € |
| 50 | 0,34100 € | 17,05 € |
| 100 | 0,30950 € | 30,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,25983 € | 103,93 € |
| 800 | 0,24249 € | 193,99 € |
| 1.200 | 0,23381 € | 280,57 € |
| 2.000 | 0,22420 € | 448,40 € |
| 2.800 | 0,21858 € | 612,02 € |
| 4.000 | 0,21317 € | 852,68 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

