
ECW-FD2W824J | |
|---|---|
DigiKey Part Number | PCF1598-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W824J |
Description | CAP FILM 0.82UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W824J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.283" W (17.50mm x 7.20mm) | |
Height - Seated (Max) | 0.409" (10.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42800 € | 4,28 € |
| 50 | 0,32860 € | 16,43 € |
| 100 | 0,29800 € | 29,80 € |
| 500 | 0,24632 € | 123,16 € |
| 1.000 | 0,23035 € | 230,35 € |
| 3.000 | 0,21063 € | 631,89 € |
| 5.000 | 0,20333 € | 1.016,65 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

