0.68 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FD2W684P1

DigiKey Part Number
10-ECW-FD2W684P1-ND
Manufacturer
Manufacturer Product Number
ECW-FD2W684P1
Description
CAP FILM 0.68UF 10% 450VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.496" L x 0.303" W (12.60mm x 7.70mm)
Part Status
Active
Height - Seated (Max)
0.488" (12.40mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
450V
Applications
EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECW-FD2W684JPanasonic Industry132PCF1601-ND0,64000 €Parametric Equivalent
ECW-FD2W684JCPanasonic Industry78810-ECW-FD2W684JC-ND0,65000 €Parametric Equivalent
In-Stock: 1.874
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,42000 €4,20 €
500,32240 €16,12 €
1000,29230 €29,23 €
5000,24156 €120,78 €
2.0000,21296 €425,92 €
4.0000,20233 €809,32 €
6.0000,19700 €1.182,00 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €