
ECW-FD2W684K4 | |
|---|---|
DigiKey Part Number | PCF1589CT-ND - Cut Tape (CT) PCF1589TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W684K4 |
Description | CAP FILM 0.68UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W684K4 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.496" L x 0.303" W (12.60mm x 7.70mm) |
Part Status Active | Height - Seated (Max) 0.685" (17.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39200 € | 3,92 € |
| 50 | 0,29980 € | 14,99 € |
| 100 | 0,27140 € | 27,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,22655 € | 90,62 € |
| 800 | 0,21089 € | 168,71 € |
| 1.200 | 0,20306 € | 243,67 € |
| 2.000 | 0,19437 € | 388,74 € |
| 2.800 | 0,18930 € | 530,04 € |
| 4.000 | 0,18442 € | 737,68 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

