
ECW-FD2W564J4 | |
|---|---|
DigiKey Part Number | PCF1590CT-ND - Cut Tape (CT) PCF1590TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W564J4 |
Description | CAP FILM 0.56UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W564J4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.244" W (17.50mm x 6.20mm) | |
Height - Seated (Max) | 0.567" (14.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39900 € | 3,99 € |
| 50 | 0,30500 € | 15,25 € |
| 100 | 0,27620 € | 27,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22512 € | 112,56 € |
| 1.000 | 0,21017 € | 210,17 € |
| 1.500 | 0,20269 € | 304,04 € |
| 2.500 | 0,19440 € | 486,00 € |
| 3.500 | 0,18956 € | 663,46 € |
| 5.000 | 0,18490 € | 924,50 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

