
ECW-FD2W475JB | |
|---|---|
DigiKey Part Number | 10-ECW-FD2W475JB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W475JB |
Description | CAP FILM 4.7UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W475JB Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.996" L x 0.461" W (25.30mm x 11.70mm) |
Part Status Active | Height - Seated (Max) 0.843" (21.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,95400 € | 9,54 € |
| 50 | 0,76480 € | 38,24 € |
| 100 | 0,70600 € | 70,60 € |
| 500 | 0,60680 € | 303,40 € |
| 1.000 | 0,57609 € | 576,09 € |
| 2.500 | 0,54366 € | 1.359,15 € |
| 5.000 | 0,52411 € | 2.620,55 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

