
ECW-FD2W474K4 | |
|---|---|
DigiKey Part Number | PCF1593CT-ND - Cut Tape (CT) PCF1593TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W474K4 |
Description | CAP FILM 0.47UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W474K4 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.496" L x 0.256" W (12.60mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.638" (16.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35000 € | 3,50 € |
| 50 | 0,26540 € | 13,27 € |
| 100 | 0,23950 € | 23,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19396 € | 96,98 € |
| 1.000 | 0,18060 € | 180,60 € |
| 1.500 | 0,17391 € | 260,87 € |
| 2.500 | 0,16650 € | 416,25 € |
| 3.500 | 0,16218 € | 567,63 € |
| 5.000 | 0,15801 € | 790,05 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

