
ECW-FD2W474JC | |
|---|---|
DigiKey Part Number | 10-ECW-FD2W474JC-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W474JC |
Description | CAP FILM 0.47UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W474JC Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.496" L x 0.256" W (12.60mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.441" (11.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FD2W474J | Panasonic Industry | 2.544 | PCF1606-ND | 0,57000 € | Parametric Equivalent |
| ECW-FD2W474P1 | Panasonic Industry | 237 | P16726-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36400 € | 3,64 € |
| 50 | 0,27720 € | 13,86 € |
| 100 | 0,25050 € | 25,05 € |
| 500 | 0,20548 € | 102,74 € |
| 1.000 | 0,19156 € | 191,56 € |
| 3.000 | 0,17438 € | 523,14 € |
| 5.000 | 0,16803 € | 840,15 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

