
ECW-FD2W394KQ | |
|---|---|
DigiKey Part Number | P16724-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W394KQ |
Description | CAP FILM 0.39UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W394KQ Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.496" L x 0.236" W (12.60mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.618" (15.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35200 € | 3,52 € |
| 50 | 0,26780 € | 13,39 € |
| 100 | 0,24170 € | 24,17 € |
| 500 | 0,19794 € | 98,97 € |
| 1.000 | 0,18441 € | 184,41 € |
| 2.500 | 0,17013 € | 425,32 € |
| 5.000 | 0,16152 € | 807,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

