Parametric Equivalent

ECW-FD2W394KB | |
|---|---|
DigiKey Part Number | ECW-FD2W394KB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W394KB |
Description | CAP FILM 0.39UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W394KB Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.496" L x 0.236" W (12.60mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.618" (15.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FD2W394K4 | Panasonic Industry | 0 | ECW-FD2W394K4-ND | 0,19023 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19023 € | 190,23 € |
| Unit Price without VAT: | 0,19023 € |
|---|---|
| Unit Price with VAT: | 0,22637 € |


