
ECW-FD2W335KB | |
|---|---|
DigiKey Part Number | ECW-FD2W335KB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W335KB |
Description | CAP FILM 3.3UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W335KB Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.996" L x 0.386" W (25.30mm x 9.80mm) |
Part Status Active | Height - Seated (Max) 0.772" (19.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41153 € | 411,53 € |
| Unit Price without VAT: | 0,41153 € |
|---|---|
| Unit Price with VAT: | 0,48972 € |

