0.33 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FD2W334K4

DigiKey Part Number
10-ECW-FD2W334K4CT-ND - Cut Tape (CT)
10-ECW-FD2W334K4TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECW-FD2W334K4
Description
CAP FILM 0.33UF 10% 450VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FD2W334K4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.496" L x 0.220" W (12.60mm x 5.60mm)
Part Status
Active
Height - Seated (Max)
0.606" (15.40mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
450V
Applications
EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.153
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35600 €3,56 €
500,27060 €13,53 €
1000,24440 €24,44 €
5000,20016 €100,08 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.1000,18302 €201,32 €
2.2000,17217 €378,77 €
3.3000,16674 €550,24 €
5.5000,16071 €883,90 €
7.7000,15719 €1.210,36 €
11.0000,15381 €1.691,91 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €