Parametric Equivalent

ECW-FD2W334JB | |
|---|---|
DigiKey Part Number | ECW-FD2W334JB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W334JB |
Description | CAP FILM 0.33UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W334JB Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.496" L x 0.220" W (12.60mm x 5.60mm) |
Part Status Active | Height - Seated (Max) 0.606" (15.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FD2W334J4 | Panasonic Industry | 0 | ECW-FD2W334J4-ND | 0,19646 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21949 € | 219,49 € |
| Unit Price without VAT: | 0,21949 € |
|---|---|
| Unit Price with VAT: | 0,26119 € |


