Parametric Equivalent

ECW-FD2W275K | |
|---|---|
DigiKey Part Number | P16718-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W275K |
Description | CAP FILM 2.7UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W275K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.996" L x 0.354" W (25.30mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.539" (13.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FD2W275KC | Panasonic Industry | 0 | 10-ECW-FD2W275KC-ND | 0,37980 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62500 € | 6,25 € |
| 50 | 0,48980 € | 24,49 € |
| 100 | 0,44810 € | 44,81 € |
| 500 | 0,37744 € | 188,72 € |
| 1.000 | 0,35562 € | 355,62 € |
| 2.500 | 0,33257 € | 831,42 € |
| 5.000 | 0,31868 € | 1.593,40 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |


