0.27 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FD2W274K4

DigiKey Part Number
P16733CT-ND - Cut Tape (CT)
P16733TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECW-FD2W274K4
Description
CAP FILM 0.27UF 10% 450VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.27 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FD2W274K4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
450V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.496" L x 0.209" W (12.60mm x 5.30mm)
Height - Seated (Max)
0.591" (15.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 864
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,34600 €3,46 €
500,26240 €13,12 €
1000,23680 €23,68 €
5000,19346 €96,73 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.2000,17526 €210,31 €
2.4000,16491 €395,78 €
3.6000,15972 €574,99 €
6.0000,15398 €923,88 €
8.4000,15062 €1.265,21 €
12.0000,14739 €1.768,68 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €