
ECW-FD2W274K4 | |
|---|---|
DigiKey Part Number | P16733CT-ND - Cut Tape (CT) P16733TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W274K4 |
Description | CAP FILM 0.27UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W274K4 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.496" L x 0.209" W (12.60mm x 5.30mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34200 € | 3,42 € |
| 50 | 0,25920 € | 12,96 € |
| 100 | 0,23380 € | 23,38 € |
| 500 | 0,19106 € | 95,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,17308 € | 207,70 € |
| 2.400 | 0,16286 € | 390,86 € |
| 3.600 | 0,15774 € | 567,86 € |
| 6.000 | 0,15206 € | 912,36 € |
| 8.400 | 0,14874 € | 1.249,42 € |
| 12.000 | 0,14555 € | 1.746,60 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

