Parametric Equivalent

ECW-FD2W274JB | |
|---|---|
DigiKey Part Number | P16714-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W274JB |
Description | CAP FILM 0.27UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W274JB Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.496" L x 0.209" W (12.60mm x 5.30mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FD2W274J4 | Panasonic Industry | 2.152 | P16732CT-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36700 € | 3,67 € |
| 50 | 0,27960 € | 13,98 € |
| 100 | 0,25260 € | 25,26 € |
| 500 | 0,20726 € | 103,63 € |
| 1.000 | 0,19323 € | 193,23 € |
| 2.500 | 0,17842 € | 446,05 € |
| 5.000 | 0,16950 € | 847,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


