
ECW-FD2W274J4 | |
|---|---|
DigiKey Part Number | P16732CT-ND - Cut Tape (CT) P16732TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W274J4 |
Description | CAP FILM 0.27UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W274J4 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.496" L x 0.209" W (12.60mm x 5.30mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36800 € | 3,68 € |
| 50 | 0,28020 € | 14,01 € |
| 100 | 0,25310 € | 25,31 € |
| 500 | 0,20764 € | 103,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,18847 € | 226,16 € |
| 2.400 | 0,17758 € | 426,19 € |
| 3.600 | 0,17213 € | 619,67 € |
| 6.000 | 0,16610 € | 996,60 € |
| 8.400 | 0,16256 € | 1.365,50 € |
| 12.000 | 0,15917 € | 1.910,04 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

