
ECW-FD2W225KQ | |
|---|---|
DigiKey Part Number | 10-ECW-FD2W225KQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W225KQ |
Description | CAP FILM 2.2UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.437" W (17.50mm x 11.10mm) |
Part Status Active | Height - Seated (Max) 0.839" (21.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37016 € | 370,16 € |
| Unit Price without VAT: | 0,37016 € |
|---|---|
| Unit Price with VAT: | 0,44049 € |

