
ECW-FD2W225KB | |
|---|---|
DigiKey Part Number | PCF1610-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W225KB |
Description | CAP FILM 2.2UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W225KB Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.437" W (17.50mm x 11.10mm) |
Part Status Active | Height - Seated (Max) 0.760" (19.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,65400 € | 6,54 € |
| 50 | 0,51360 € | 25,68 € |
| 100 | 0,47020 € | 47,02 € |
| 500 | 0,39718 € | 198,59 € |
| 1.000 | 0,37457 € | 374,57 € |
| 3.000 | 0,34664 € | 1.039,92 € |
| 5.000 | 0,33631 € | 1.681,55 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

