
ECW-FD2W225K | |
|---|---|
DigiKey Part Number | PCF1611-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W225K |
Description | CAP FILM 2.2UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W225K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.437" W (17.50mm x 11.10mm) |
Part Status Active | Height - Seated (Max) 0.563" (14.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63400 € | 6,34 € |
| 50 | 0,49680 € | 24,84 € |
| 100 | 0,45470 € | 45,47 € |
| 500 | 0,38332 € | 191,66 € |
| 1.000 | 0,36124 € | 361,24 € |
| 3.000 | 0,33397 € | 1.001,91 € |
| 5.000 | 0,32389 € | 1.619,45 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

