
ECW-FD2W225J4 | |
|---|---|
DigiKey Part Number | PCF1594CT-ND - Cut Tape (CT) PCF1594TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W225J4 |
Description | CAP FILM 2.2UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W225J4 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.689" L x 0.437" W (17.50mm x 11.10mm) |
Part Status Active | Height - Seated (Max) 0.760" (19.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FD2W225JB | Panasonic Industry | 335 | 10-ECW-FD2W225JB-ND | 1,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71200 € | 7,12 € |
| 50 | 0,56140 € | 28,07 € |
| 100 | 0,51500 € | 51,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,47210 € | 94,42 € |
| 400 | 0,44103 € | 176,41 € |
| 600 | 0,42545 € | 255,27 € |
| 1.000 | 0,40820 € | 408,20 € |
| 1.400 | 0,39811 € | 557,35 € |
| 2.000 | 0,38842 € | 776,84 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

