
ECW-FD2W224KQ | |
|---|---|
DigiKey Part Number | P16713-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W224KQ |
Description | CAP FILM 0.22UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W224KQ Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.496" L x 0.197" W (12.60mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.575" (14.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31400 € | 3,14 € |
| 50 | 0,23800 € | 11,90 € |
| 100 | 0,21440 € | 21,44 € |
| 500 | 0,17454 € | 87,27 € |
| 1.000 | 0,16222 € | 162,22 € |
| 2.500 | 0,14922 € | 373,05 € |
| 5.000 | 0,14139 € | 706,95 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

