Parametric Equivalent

ECW-FD2W185J4 | |
|---|---|
DigiKey Part Number | ECW-FD2W185J4-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W185J4 |
Description | CAP FILM 1.8UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W185J4 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.689" L x 0.398" W (17.50mm x 10.10mm) |
Part Status Active | Height - Seated (Max) 0.720" (18.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FD2W185JB | Panasonic Industry | 0 | ECW-FD2W185JB-ND | 0,35720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,37668 € | 226,01 € |
| Unit Price without VAT: | 0,37668 € |
|---|---|
| Unit Price with VAT: | 0,44825 € |


