Parametric Equivalent

ECW-FD2W184KB | |
|---|---|
DigiKey Part Number | ECW-FD2W184KB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W184KB |
Description | CAP FILM 0.18UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W184KB Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.496" L x 0.189" W (12.60mm x 4.80mm) |
Part Status Active | Height - Seated (Max) 0.563" (14.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FD2W184K4 | Panasonic Industry | 0 | ECW-FD2W184K4-ND | 0,15765 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16169 € | 161,69 € |
| Unit Price without VAT: | 0,16169 € |
|---|---|
| Unit Price with VAT: | 0,19241 € |


