
ECW-FD2W184JQ | |
|---|---|
DigiKey Part Number | ECW-FD2W184JQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W184JQ |
Description | CAP FILM 0.18UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W184JQ Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.496" L x 0.189" W (12.60mm x 4.80mm) |
Part Status Active | Height - Seated (Max) 0.563" (14.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16858 € | 168,58 € |
| Unit Price without VAT: | 0,16858 € |
|---|---|
| Unit Price with VAT: | 0,20061 € |

