Parametric Equivalent

ECW-FD2W155K4 | |
|---|---|
DigiKey Part Number | ECW-FD2W155K4-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W155K4 |
Description | CAP FILM 1.5UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W155K4 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.689" L x 0.366" W (17.50mm x 9.30mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FD2W155KB | Panasonic Industry | 0 | ECW-FD2W155KB-ND | 0,29581 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,31242 € | 187,45 € |
| Unit Price without VAT: | 0,31242 € |
|---|---|
| Unit Price with VAT: | 0,37178 € |


