
ECW-FD2W105KC | |
|---|---|
DigiKey Part Number | 10-ECW-FD2W105KC-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W105KC |
Description | CAP FILM 1UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W105KC Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.307" W (17.50mm x 7.80mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FD2W105K | Panasonic Industry | 28.419 | PCF1617-ND | 0,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44200 € | 4,42 € |
| 50 | 0,34020 € | 17,01 € |
| 100 | 0,30880 € | 30,88 € |
| 500 | 0,25576 € | 127,88 € |
| 1.000 | 0,23935 € | 239,35 € |
| 3.000 | 0,21910 € | 657,30 € |
| 5.000 | 0,21161 € | 1.058,05 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

