
ECW-FD2W105J4 | |
|---|---|
DigiKey Part Number | PCF1596CT-ND - Cut Tape (CT) PCF1596TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W105J4 |
Description | CAP FILM 1UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W105J4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.307" W (17.50mm x 7.80mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49100 € | 4,91 € |
| 50 | 0,37940 € | 18,97 € |
| 100 | 0,34500 € | 34,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,29070 € | 116,28 € |
| 800 | 0,27181 € | 217,45 € |
| 1.200 | 0,26234 € | 314,81 € |
| 2.000 | 0,25186 € | 503,72 € |
| 2.800 | 0,24573 € | 688,04 € |
| 4.000 | 0,23983 € | 959,32 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

