
ECW-FD2J823KQ | |
|---|---|
DigiKey Part Number | P122579-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2J823KQ |
Description | CAP FILM 0.082UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2J823KQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.496" L x 0.213" W (12.60mm x 5.40mm) |
Part Status Active | Height - Seated (Max) 0.539" (13.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35500 € | 3,55 € |
| 50 | 0,27020 € | 13,51 € |
| 100 | 0,24410 € | 24,41 € |
| 500 | 0,19996 € | 99,98 € |
| 1.000 | 0,18634 € | 186,34 € |
| 3.000 | 0,16950 € | 508,50 € |
| 5.000 | 0,16327 € | 816,35 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

