
ECW-FD2J564K | |
|---|---|
DigiKey Part Number | P122588-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2J564K |
Description | CAP FILM 0.56UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2J564K Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.701" L x 0.331" W (17.80mm x 8.40mm) |
Part Status Active | Height - Seated (Max) 0.524" (13.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51300 € | 5,13 € |
| 50 | 0,39760 € | 19,88 € |
| 100 | 0,36210 € | 36,21 € |
| 500 | 0,30214 € | 151,07 € |
| 1.000 | 0,28359 € | 283,59 € |
| 3.000 | 0,26069 € | 782,07 € |
| 5.000 | 0,25222 € | 1.261,10 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

