
ECW-FD2J475KQ | |
|---|---|
DigiKey Part Number | ECW-FD2J475KQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2J475KQ |
Description | CAP FILM 4.7UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2J475KQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.996" L x 0.720" W (25.30mm x 18.30mm) |
Part Status Active | Height - Seated (Max) 1.217" (30.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,23783 € | 495,13 € |
| Unit Price without VAT: | 1,23783 € |
|---|---|
| Unit Price with VAT: | 1,47302 € |

