Parametric Equivalent

ECW-FD2J475K | |
|---|---|
DigiKey Part Number | P122599-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2J475K |
Description | CAP FILM 4.7UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2J475K Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.996" L x 0.720" W (25.30mm x 18.30mm) |
Part Status Active | Height - Seated (Max) 0.941" (23.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FD2J475KC | Panasonic Industry | 0 | ECW-FD2J475KC-ND | 1,08127 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,56600 € | 15,66 € |
| 50 | 1,28480 € | 64,24 € |
| 300 | 1,09090 € | 327,27 € |
| 600 | 1,03850 € | 623,10 € |
| 1.200 | 0,99534 € | 1.194,41 € |
| 2.700 | 0,95443 € | 2.576,96 € |
| 5.100 | 0,92824 € | 4.734,02 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |


