
ECW-FD2J475JB | |
|---|---|
DigiKey Part Number | 10-ECW-FD2J475JB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2J475JB |
Description | CAP FILM 4.7UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2J475JB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.996" L x 0.720" W (25.30mm x 18.30mm) |
Part Status Active | Height - Seated (Max) 1.138" (28.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,87300 € | 18,73 € |
| 50 | 1,55080 € | 77,54 € |
| 400 | 1,30135 € | 520,54 € |
| 800 | 1,24574 € | 996,59 € |
| 1.200 | 1,21788 € | 1.461,46 € |
| 2.800 | 1,16895 € | 3.273,06 € |
| 5.200 | 1,13986 € | 5.927,27 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

