
ECW-FD2J395J | |
|---|---|
DigiKey Part Number | P122574-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2J395J |
Description | CAP FILM 3.9UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2J395J Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.996" L x 0.654" W (25.30mm x 16.60mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,46700 € | 14,67 € |
| 50 | 1,19980 € | 59,99 € |
| 400 | 0,99340 € | 397,36 € |
| 800 | 0,94738 € | 757,90 € |
| 1.200 | 0,92432 € | 1.109,18 € |
| 2.800 | 0,88381 € | 2.474,67 € |
| 5.200 | 0,85974 € | 4.470,65 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

