
ECW-FD2J335JB | |
|---|---|
DigiKey Part Number | ECW-FD2J335JB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2J335JB |
Description | CAP FILM 3.3UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2J335JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.996" L x 0.602" W (25.30mm x 15.30mm) | |
Height - Seated (Max) | 1.012" (25.70mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,06290 € | 637,74 € |
| Unit Price without VAT: | 1,06290 € |
|---|---|
| Unit Price with VAT: | 1,26485 € |

