
ECW-FD2J275K | |
|---|---|
DigiKey Part Number | P122596-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2J275K |
Description | CAP FILM 2.7UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2J275K Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.996" L x 0.543" W (25.30mm x 13.80mm) |
Part Status Active | Height - Seated (Max) 0.756" (19.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,12000 € | 11,20 € |
| 50 | 0,90360 € | 45,18 € |
| 100 | 0,83690 € | 83,69 € |
| 500 | 0,72406 € | 362,03 € |
| 1.000 | 0,68914 € | 689,14 € |
| 2.500 | 0,65226 € | 1.630,65 € |
| 5.000 | 0,63001 € | 3.150,05 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

