
ECW-FD2J275JB | |
|---|---|
DigiKey Part Number | ECW-FD2J275JB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2J275JB |
Description | CAP FILM 2.7UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2J275JB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.996" L x 0.543" W (25.30mm x 13.80mm) |
Part Status Active | Height - Seated (Max) 0.953" (24.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,84307 € | 590,15 € |
| Unit Price without VAT: | 0,84307 € |
|---|---|
| Unit Price with VAT: | 1,00325 € |

