
ECW-FD2J273JB | |
|---|---|
DigiKey Part Number | 10-ECW-FD2J273JB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2J273JB |
Description | CAP FILM 0.027UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2J273JB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.496" L x 0.272" W (12.60mm x 6.90mm) |
Part Status Active | Height - Seated (Max) 0.390" (9.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44000 € | 4,40 € |
| 50 | 0,33900 € | 16,95 € |
| 100 | 0,30770 € | 30,77 € |
| 500 | 0,25486 € | 127,43 € |
| 1.000 | 0,23853 € | 238,53 € |
| 2.500 | 0,22130 € | 553,25 € |
| 5.000 | 0,21091 € | 1.054,55 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

