Parametric Equivalent

ECW-FD2J225KQ | |
|---|---|
DigiKey Part Number | ECW-FD2J225KQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2J225KQ |
Description | CAP FILM 2.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2J225KQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.996" L x 0.488" W (25.30mm x 12.40mm) |
Part Status Active | Height - Seated (Max) 0.972" (24.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32673P6225K000 | TDK | 0 | 495-76555-ND | 1,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,68978 € | 551,82 € |
| Unit Price without VAT: | 0,68978 € |
|---|---|
| Unit Price with VAT: | 0,82084 € |


