2.2 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FD2J225JQ

DigiKey Part Number
ECW-FD2J225JQ-ND
Manufacturer
Manufacturer Product Number
ECW-FD2J225JQ
Description
CAP FILM 2.2UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FD2J225JQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.996" L x 0.488" W (25.30mm x 12.40mm)
Part Status
Active
Height - Seated (Max)
0.972" (24.70mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
630V
Applications
EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8000,72384 €579,07 €
Manufacturers Standard Package
Unit Price without VAT:0,72384 €
Unit Price with VAT:0,86137 €