
ECW-FD2J224KQ | |
|---|---|
DigiKey Part Number | 10-ECW-FD2J224KQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2J224KQ |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2J224KQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.496" L x 0.319" W (12.60mm x 8.10mm) |
Part Status Active | Height - Seated (Max) 0.646" (16.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50500 € | 5,05 € |
| 50 | 0,39140 € | 19,57 € |
| 100 | 0,35640 € | 35,64 € |
| 500 | 0,29724 € | 148,62 € |
| 1.000 | 0,27896 € | 278,96 € |
| 3.000 | 0,25637 € | 769,11 € |
| 5.000 | 0,24802 € | 1.240,10 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

